
* Images are for reference only
C323A473J60C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C323A473J60C000
- JLCPCB Part #
- C783652
- Package
- Plugin,P=15mm
- Description
- 1kV 47nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2861
50+
$0.2295
150+
$0.2051
500+
$0.1559
2500+
$0.1424
5000+
$0.1344
Related Products
Welcome back, may I help you?