
* Images are for reference only
C242A334J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242A334J20C000
- JLCPCB Part #
- C5160483
- Package
- Plugin,P=5mm
- Description
- 100V 330nF ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 834
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 834
In-stock Item Pricing
Qty Unit Price
1+
$0.1305
50+
$0.1050
150+
$0.0921
500+
$0.0794
2500+
$0.0718
5000+
$0.0679
Related Products
Welcome back, may I help you?