
* Images are for reference only
C3D3A805KB02C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D3A805KB02C00
- JLCPCB Part #
- C545508
- Package
- Plugin,P=27.5mm
- Description
- 1kV 8uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$2.3086
10+
$1.9538
30+
$1.7306
168+
$1.5043
504+
$1.4015
1008+
$1.3566
Related Products
Welcome back, may I help you?