
* Images are for reference only
C242E152J20C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242E152J20C00
- JLCPCB Part #
- C7422453
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 1.5nF 250V Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
300+
$0.0429
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?