
* Images are for reference only
C352J105K6SQ350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352J105K6SQ350
- JLCPCB Part #
- C19630857
- Package
- Plugin,P=15mm
- Description
- 1uF 630V ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3392
50+
$0.2663
150+
$0.2352
450+
$0.1961
2700+
$0.1788
4950+
$0.1684
Related Products
Welcome back, may I help you?