
* Images are for reference only
C242A152J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242A152J20C000
- JLCPCB Part #
- C5160475
- Package
- Plugin,P=5mm
- Description
- 1.5nF 100V ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 814
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 814
In-stock Item Pricing
Qty Unit Price
1+
$0.0586
100+
$0.0466
300+
$0.0407
1000+
$0.0347
5000+
$0.0310
10000+
$0.0293
Related Products
Welcome back, may I help you?