
* Images are for reference only
C241J105K2SA201
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C241J105K2SA201
- JLCPCB Part #
- C2979626
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 1uF 63V ±10% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2079
10+
$0.1634
30+
$0.1444
100+
$0.1206
500+
$0.1100
1500+
$0.0983
Related Products
Welcome back, may I help you?