
* Images are for reference only
C42P2475KBAC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42P2475KBAC000
- JLCPCB Part #
- C328879
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V 4.7uF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$1.2551
10+
$1.0379
50+
$0.9188
100+
$0.7836
500+
$0.7241
1000+
$0.6968
Related Products
Welcome back, may I help you?