
* Images are for reference only
SFN55-PH2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- SFN55-PH2.0
- JLCPCB Part #
- C50387183
- Package
- -
- Description
- -20℃~+60℃ 100dB 12V 29mm 3kHz 54mm 5V~120V 5mA Lead Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.8727
10+
$0.6988
40+
$0.6118
100+
$0.5265
500+
$0.4750
1000+
$0.4476