
* Images are for reference only
23MM-8Ω2W-JFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 23MM-8Ω2W-JFHM
- JLCPCB Part #
- C50387211
- Package
- -
- Description
- -25℃~+50℃ 23mm 2W 5% 6.3mm 800Hz 800Hz~20kHz 8Ω 96dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.7375
10+
$0.5990
30+
$0.5298
100+
$0.4606
500+
$0.4187
1000+
$0.3978