
* Images are for reference only
XGL5030-103MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL5030-103MEC
- JLCPCB Part #
- C3911698
- Package
- SMD,5.5x5.3mm
- Description
- 10uH 4.5A 48.4mΩ 5.7A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.0995
10+
$2.6533
30+
$2.3730
100+
$2.0878
500+
$1.9574
1000+
$1.9026
Related Products
Welcome back, may I help you?