
* Images are for reference only
0402HL-821XJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402HL-821XJRW
- JLCPCB Part #
- C22410852
- Package
- 0402
- Description
- 13@25MHz 385MHz 5.85Ω 820nH 90mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7056
10+
$0.6878
30+
$0.6766
100+
$0.6653
Welcome back, may I help you?