
* Images are for reference only
PZ508R-11-02P-H25-FW
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ508R-11-02P-H25-FW
- JLCPCB Part #
- C46596006
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2P 3.5mm 5.08mm 6.3mm 7A Brass Pin Header Right Angle Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0761
150+
$0.0661
1000+
$0.0585
2000+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?