
* Images are for reference only
F1003-ZV-06-20T-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F1003-ZV-06-20T-R
- JLCPCB Part #
- C501495
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1mm 4.4mm 500mA 50V 6P Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$0.1732
50+
$0.1336
150+
$0.1184
500+
$0.0994
2500+
$0.0911
5000+
$0.0861
Related Products
Welcome back, may I help you?