
* Images are for reference only
PZ396R-11-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ396R-11-06P
- JLCPCB Part #
- C46595998
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x6P 3.96mm 6.3mm 6P 7A 8mm Black Brass Pin Header Right Angle Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
50+
$0.2064
200+
$0.1813
400+
$0.1500
2400+
$0.1361
5000+
$0.1277
Related Products
Welcome back, may I help you?