
* Images are for reference only
PZ254V-22-06-A60-2300
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-22-06-A60-2300
- JLCPCB Part #
- C49056269
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 11mm 2 2.54mm 2.54mm 2x3P 3A 6P 6mm 6mm Black Brass Double Molded Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
50+
$0.0640
150+
$0.0630
500+
$0.0621
Welcome back, may I help you?