
* Images are for reference only
PZ127V-12-20-H25-0830
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127V-12-20-H25-0830
- JLCPCB Part #
- C51889474
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.8mm 1A 2 2.5mm 20P 2x10P 3mm 4mm Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
50+
$0.0806
150+
$0.0698
1000+
$0.0618
2000+
$0.0552
5000+
$0.0519
Welcome back, may I help you?