
* Images are for reference only
PZ254RS-11-04P-01
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254RS-11-04P-01
- JLCPCB Part #
- C52191416
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 644
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 639
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0519
300+
$0.0453
2000+
$0.0403
4000+
$0.0364
10000+
$0.0343
Welcome back, may I help you?