
* Images are for reference only
M3960V-04P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960V-04P
- JLCPCB Part #
- C492516
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA66 Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1378
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1364
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0581
300+
$0.0510
1000+
$0.0420
5000+
$0.0378
10000+
$0.0357
Related Products