
* Images are for reference only
PZ200V-21-04-A40-2000
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-21-04-A40-2000
- JLCPCB Part #
- C51889523
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 13mm 1x4P 2A 2mm 3mm 4P 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0574
300+
$0.0497
1000+
$0.0439
5000+
$0.0394
10000+
$0.0370
Welcome back, may I help you?