
* Images are for reference only
PZ200V-21-04-A40-2500
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-21-04-A40-2500
- JLCPCB Part #
- C51889538
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 18mm 1x4P 2A 2mm 3mm 4P 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 437
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 437
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0719
150+
$0.0622
1000+
$0.0550
2000+
$0.0492
5000+
$0.0463