
* Images are for reference only
M1010RS-2x10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RS-2x10P
- JLCPCB Part #
- C2979994
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10 1A 1mm 2 20P 2x10P 5.1mm 5.4mm 50V Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.5108
10+
$0.4048
30+
$0.3598
100+
$0.3036
500+
$0.2779
1000+
$0.2634
Related Products
Welcome back, may I help you?