
* Images are for reference only
PM254V-12-32-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254V-12-32-H85
- JLCPCB Part #
- C46595991
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2x16P 3.2mm 32P 3A 8.5mm Brass Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
10+
$0.3051
30+
$0.2681
100+
$0.2232
500+
$0.2023
1000+
$0.1911
Related Products
Welcome back, may I help you?