
* Images are for reference only
M4202R-2X11P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M4202R-2X11P
- JLCPCB Part #
- C41355728
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+105℃ 11 2 22P 2x11P 4.2mm 4.2mm 600V 9A Brass PA66 Right Angle Tin UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4174
10+
$0.3271
30+
$0.2885
80+
$0.2417
480+
$0.2208
960+
$0.2079
Related Products
Welcome back, may I help you?