
* Images are for reference only
PM200V-11-06-H43
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM200V-11-06-H43
- JLCPCB Part #
- C2925553
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x6P 2A 2mm 4.3mm 6P Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
70+
$0.0768
196+
$0.0667
686+
$0.0589
3479+
$0.0530
7007+
$0.0499
Related Products
Welcome back, may I help you?