
* Images are for reference only
M2026R-2x10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2026R-2x10P
- JLCPCB Part #
- C492598
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2mm 2x10P 3A Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1963
50+
$0.1556
280+
$0.1382
560+
$0.1164
2520+
$0.1067
5040+
$0.1009
Related Products
Welcome back, may I help you?