
* Images are for reference only
PM200VS-12-18-H43-W45
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM200VS-12-18-H43-W45
- JLCPCB Part #
- C51018153
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 18P 2 2A 2mm 2mm 2x9P 4.3mm Brass Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.1997
50+
$0.1566
150+
$0.1380
800+
$0.1149
2400+
$0.1047
4800+
$0.0986
Welcome back, may I help you?