
* Images are for reference only
MH254R-11-06-1276
Extended
- Manufacturer
- XFCN
- MFR.Part #
- MH254R-11-06-1276
- JLCPCB Part #
- C962326
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 3A 3mm 4mm 6P Black Right Angle Round Pin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 381
Minimum: 1
Full Reel: 41
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$0.2680
50+
$0.2121
150+
$0.1880
500+
$0.1582
2500+
$0.1449
5000+
$0.1369
Welcome back, may I help you?