
* Images are for reference only
HMTSW-140-24-G-S-070-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-140-24-G-S-070-RA
- JLCPCB Part #
- C7202294
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 40P Gold Phosphor Bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6993
198+
$6.6637
498+
$6.4409
1002+
$6.3304
Welcome back, may I help you?