
* Images are for reference only
M3025V-2x12P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025V-2x12P
- JLCPCB Part #
- C492550
- Package
- Plugin,P=3mm
- Description
- -40℃~+85℃ 12 2 24P 250V 2x12P 3mm 3mm Brass PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 453
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$0.2939
50+
$0.2308
150+
$0.2038
500+
$0.1700
2500+
$0.1550
5000+
$0.1460
Related Products
Welcome back, may I help you?