
* Images are for reference only
EH254V-12-20P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- EH254V-12-20P
- JLCPCB Part #
- C5200272
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1155
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1134
In-stock Item Pricing
Qty Unit Price
1+
$0.3109
50+
$0.2475
160+
$0.2128
480+
$0.1789
2480+
$0.1638
4960+
$0.1547
Related Products
Welcome back, may I help you?