
* Images are for reference only
M2510R-G-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2510R-G-02P
- JLCPCB Part #
- C5200287
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 13.3mm 1x2P 2 2.54mm 250V 2P 3A 5.8mm PA66 Phosphor bronze Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1792
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1792
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0219
600+
$0.0185
2000+
$0.0164
10000+
$0.0146
20000+
$0.0136
Related Products
Welcome back, may I help you?