
* Images are for reference only
PZ254V-11-10P-RD
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-11-10P-RD
- JLCPCB Part #
- C41425300
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2.54mm 2.5mm 3A 3mm 6.1mm Brass Pin Header Red Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1779
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1775
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
1000+
$0.0403
5000+
$0.0361
10000+
$0.0340
Related Products
Welcome back, may I help you?