
* Images are for reference only
M2016R-09P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2016R-09P
- JLCPCB Part #
- C541767
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 250V 2mm 3A 5.1mm 8.1mm 9 9P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0492
300+
$0.0431
1000+
$0.0382
5000+
$0.0345
10000+
$0.0326
Related Products
Welcome back, may I help you?