
* Images are for reference only
M1258RS-10P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1258RS-10P
- JLCPCB Part #
- C2917368
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 10 10P 125V 1A 1x10P 6.5mm Gold PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1699
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1699
In-stock Item Pricing
Qty Unit Price
1+
$0.2118
50+
$0.1663
150+
$0.1468
500+
$0.1225
2000+
$0.1116
4000+
$0.1052
Related Products
Welcome back, may I help you?