
* Images are for reference only
M1010RSF-07P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RSF-07P
- JLCPCB Part #
- C5249791
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 3.3mm 50V 5mm 7 7P Black LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1520
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1520
In-stock Item Pricing
Qty Unit Price
1+
$0.0984
50+
$0.0782
150+
$0.0683
1500+
$0.0583
3000+
$0.0522
4500+
$0.0491
Related Products
Welcome back, may I help you?