
* Images are for reference only
F1003-V-20-25T-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F1003-V-20-25T-R
- JLCPCB Part #
- C481418
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1mm 20P 5.6mm 500mA 50V Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.1604
50+
$0.1254
150+
$0.1104
1000+
$0.0917
2000+
$0.0835
5000+
$0.0785
Related Products
Welcome back, may I help you?