
* Images are for reference only
PZ254V-21-05-A30-3000
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-21-05-A30-3000
- JLCPCB Part #
- C46971263
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 24mm 3A 3mm 3mm 5P Black Brass Double Molded Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 616
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 614
In-stock Item Pricing
Qty Unit Price
1+
$0.1032
50+
$0.0815
150+
$0.0708
1000+
$0.0627
2000+
$0.0561
5000+
$0.0529