
* Images are for reference only
M3960V-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960V-02P
- JLCPCB Part #
- C492513
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A Brass PA66 Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6365
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6353
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0284
1000+
$0.0241
2000+
$0.0215
10000+
$0.0191
20000+
$0.0179
Related Products
Welcome back, may I help you?