
* Images are for reference only
F0503A-ZV-12-20T-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0503A-ZV-12-20T-R
- JLCPCB Part #
- C781904
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 12P 4.6mm 400mA 50V Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 964
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 963
In-stock Item Pricing
Qty Unit Price
1+
$0.1970
50+
$0.1572
150+
$0.1401
1000+
$0.1073
2000+
$0.0978
5000+
$0.0922
Related Products
Welcome back, may I help you?