
* Images are for reference only
M2016V-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2016V-06P
- JLCPCB Part #
- C541755
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2mm 3A 5.1mm 6 6P 8.1mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2019
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1911
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
200+
$0.0346
1000+
$0.0268
2000+
$0.0239
10000+
$0.0214
20000+
$0.0201
Related Products
Welcome back, may I help you?