
* Images are for reference only
F0502-B-14-20T-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0502-B-14-20T-R
- JLCPCB Part #
- C512916
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.5mm 14P 2mm 400mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1799
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1753
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0819
150+
$0.0719
500+
$0.0643
2000+
$0.0523
4000+
$0.0492
Related Products
Welcome back, may I help you?