
* Images are for reference only
PZ127V-12-12-H20-0780
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127V-12-12-H20-0780
- JLCPCB Part #
- C51889461
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.8mm 12P 1A 2 2mm 2x6P 3mm 4mm Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0520
300+
$0.0449
1000+
$0.0397
5000+
$0.0355
10000+
$0.0334
Welcome back, may I help you?