
* Images are for reference only
XDWF-C3030WV-2*12P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WV-2*12P
- JLCPCB Part #
- C49234498
- Package
- Plugin,P=3mm
- Description
- -45℃~+105℃ 11.1mm 12 2 24P 2x12P 3mm 3mm 500V 8.77mm 8A Black Brass Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 793
In-stock Item Pricing
Qty Unit Price
1+
$0.5807
10+
$0.4710
30+
$0.4162
100+
$0.3613
500+
$0.3291
1000+
$0.3113
Related Products
Welcome back, may I help you?