
* Images are for reference only
XDFC-0520-32P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFC-0520-32P
- JLCPCB Part #
- C7527549
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 2mm 32P Bottom Contact Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1045
150+
$0.0908
500+
$0.0803
2000+
$0.0720
4000+
$0.0678
Related Products
Welcome back, may I help you?