
* Images are for reference only
XDWF-1251-06P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-1251-06P
- JLCPCB Part #
- C7527576
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1x6P 2A 3.7mm 4.7mm 6 6P Beige Copper PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2347
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2339
In-stock Item Pricing
Qty Unit Price
1+
$0.0790
50+
$0.0629
150+
$0.0548
1500+
$0.0487
3000+
$0.0439
4500+
$0.0414
Related Products
Welcome back, may I help you?