
* Images are for reference only
XDWF-0221-04P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0221-04P
- JLCPCB Part #
- C7527591
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x4P 2mm 3A 4 4P 7.45mm 7.4mm Copper LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4579
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 4574
In-stock Item Pricing
Qty Unit Price
1+
$0.0651
100+
$0.0510
300+
$0.0441
700+
$0.0389
4900+
$0.0347
14000+
$0.0326
Related Products
Welcome back, may I help you?