
* Images are for reference only
XDFH-0259-2*3P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFH-0259-2*3P
- JLCPCB Part #
- C19193818
- Package
- Push-Pull,P=2.54mm
- Description
- -45℃~+105℃ 2 2.54mm 2x3P 3 3A 500V Copper Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 423
In-stock Item Pricing
Qty Unit Price
1+
$0.2212
50+
$0.1737
150+
$0.1534
340+
$0.1279
2380+
$0.1166
6800+
$0.1099
Related Products
Welcome back, may I help you?