
* Images are for reference only
XUTS-22674-0127
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XUTS-22674-0127
- JLCPCB Part #
- C7498167
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 11.17mm 1x22P 22 22P 3A 6.74mm Black Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.27mm Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 796
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 796
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3265
50+
$0.2879
100+
$0.2413
500+
$0.2204
1000+
$0.2075
Related Products