
* Images are for reference only
XDWF-0221-02P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0221-02P
- JLCPCB Part #
- C7527589
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x2P 2 2P 2mm 3A 5.4mm 6.7mm Copper LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4935
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 4918
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
100+
$0.0385
300+
$0.0335
700+
$0.0297
4900+
$0.0267
14000+
$0.0252
Related Products
Welcome back, may I help you?